- RS Stock No.:
- 230-4798
- Mfr. Part No.:
- GOLD2S5KA39
- Manufacturer:
- Delta Plus
- RS Stock No.:
- 230-4798
- Mfr. Part No.:
- GOLD2S5KA39
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Upper: bended - PVC Flex. Lining : Cotton jersey. Breathability tunnel. Protection of the malleoli. Protective toe cap: stainless steel. Anti-perforation mid sole: stainless steel. "Easy Mud Evacuation" sole: PVC - Nitrile.
Textured upper grip, facilitates the grip for more ease when putting on
Increased protection of the malleoli, minimizes the risk of ankle injury
Reinforced fold line, allows to better protect the foot from frontal impacts, and to facilitate flexion when walking
Textured upper grip, facilitates the grip for more ease when putting on
Increased protection of the malleoli, minimizes the risk of ankle injury
Reinforced fold line, allows to better protect the foot from frontal impacts, and to facilitate flexion when walking
Specifications
Attribute | Value |
---|---|
Series | GOLD2 S5 SRC |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Type | Safety Wellington |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Perforation, Shock, Slip, Water |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Sole Material | PVC |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | PVC |
Midsole Type | Steel |
Shoe Size JP/CN | 24.5 |