- RS Stock No.:
- 220-6720
- Mfr. Part No.:
- 07SKATER8824 PT 44
- Manufacturer:
- Parade
View all Safety Boots
2 In Global stock for delivery within 4 - 6 working days
7 In Global stock for delivery within 4 - 6 working days
Price 1 Pair
MYR762.45
Pair(s) | Per Pair |
1 + | MYR762.45 |
- RS Stock No.:
- 220-6720
- Mfr. Part No.:
- 07SKATER8824 PT 44
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade high safety boots with 44 EU size. Its mesh and microfiber upper with a textile lining allow good breathability of the foot. Safety boots are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Shock-absorption
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Specifications
Attribute | Value |
---|---|
Shoe Size UK | 10 |
Shoe Size EU | 44 |
Gender | Men |
Colour | Black |
Shoe Size US | 11 |
Shoe Size JP/CN | 28.5 |
Safety Toe | Yes |
Safety Toe Type | Composite |
Safety Rating EN ISO 20345 | S3 |
Series | SKATER |
Anti-Static | Yes |
Additional Safety Features | A |
Anti-Slip | Yes |
Water Resistant | Yes |
ESD Safe | No |
Resistant To | Fuel, Oil, Perforation, Shock |
Upper Material | Leather |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Sole Material | EVA |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |