8888 MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots, UK 13, EU 48
- RS Stock No.:
- 217-6221
- Mfr. Part No.:
- 6731348
- Manufacturer:
- Heckel
Subtotal (1 pair)**
MYR613.18
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | MYR613.18 |
**price indicative
- RS Stock No.:
- 217-6221
- Mfr. Part No.:
- 6731348
- Manufacturer:
- Heckel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Heckel | |
Series | MACSOLE® ADVENTURE 3.0 | |
Gender | Men | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 13 | |
Type | Ankle Boots | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Resistant To | Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
Additional Safety Features | A, HRO, P, WRU, HI, CI | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Sole Material | Rubber | |
Slip Resistance Rating | SR | |
Midsole Type | Non Metallic | |
Upper Material | Full Grain Leather | |
Shoe Size JP/CN | 31 | |
Select all | ||
---|---|---|
Brand Heckel | ||
Series MACSOLE® ADVENTURE 3.0 | ||
Gender Men | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 13 | ||
Type Ankle Boots | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Resistant To Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Additional Safety Features A, HRO, P, WRU, HI, CI | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
Midsole Type Non Metallic | ||
Upper Material Full Grain Leather | ||
Shoe Size JP/CN 31 | ||