- RS Stock No.:
- 203-3571
- Mfr. Part No.:
- 8428251
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 203-3571
- Mfr. Part No.:
- 8428251
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Product Details
Uvex 84272 Blue Steel Protective Toe Capped Men's Safety Shoes
The uvex 1 business line of safety boots is the optimum solution for all people who have to switch often during the day between the office and productions facilities where safety footwear is mandatory. This ultra-lightweight range of safety protective footwear is available stylish blue or grey in S2 and S3 versions.
The extra-wide steel toecap, metal-free, penetration-resistant insert and non-slip outsole (SRC certification) provide optimum protection. The highly breathable, chrome-free materials and antistatic comfortable insole with the moisture transport system and cushioning in the heel and forefoot area ensure a pleasant foot climate and wearer comfort. The uvex 1 business range meets the ESD specification. The sole materials are free of silicones, plasticisers and other paint wetting impairment substances. The synthetic upper materials are suitable for people allergic to chrome. All shoes are suitable for orthopaedic adjustments and the use of certified uvex orthopaedic insoles
The extra-wide steel toecap, metal-free, penetration-resistant insert and non-slip outsole (SRC certification) provide optimum protection. The highly breathable, chrome-free materials and antistatic comfortable insole with the moisture transport system and cushioning in the heel and forefoot area ensure a pleasant foot climate and wearer comfort. The uvex 1 business range meets the ESD specification. The sole materials are free of silicones, plasticisers and other paint wetting impairment substances. The synthetic upper materials are suitable for people allergic to chrome. All shoes are suitable for orthopaedic adjustments and the use of certified uvex orthopaedic insoles
Features and Benefits
Versatile steel toe safety shoes that combine style, safety and comfort.
Low weight and flexible material which keeps feet dry and comfortable. Leather and chrome-free. Abrasion-resistant and easy to clean.
Overall low weight reduces wearer fatigue. High levels of comfort and wearer acceptance. Stays looking new for longer.
High flexibility. SRC rated and resistant to oil, petrol and brief exposure to temperatures up to 120°C.
Excellent slip resistance, protection properties and comfort levels.
Provides exceptional, full-surface shock absorption. Ultra-breathable and moisture-absorbing materials ensures comfort in high-strain areas, assisting with the natural movement of the foot.
Wicks moisture away from the foot and regulates the internal shoe temperature reducing moisture build-up and protecting feet against excess perspiration.
Improves comfort, hygiene and reduces damage to footwear and socks
Low weight and flexible material which keeps feet dry and comfortable. Leather and chrome-free. Abrasion-resistant and easy to clean.
Overall low weight reduces wearer fatigue. High levels of comfort and wearer acceptance. Stays looking new for longer.
High flexibility. SRC rated and resistant to oil, petrol and brief exposure to temperatures up to 120°C.
Excellent slip resistance, protection properties and comfort levels.
Provides exceptional, full-surface shock absorption. Ultra-breathable and moisture-absorbing materials ensures comfort in high-strain areas, assisting with the natural movement of the foot.
Wicks moisture away from the foot and regulates the internal shoe temperature reducing moisture build-up and protecting feet against excess perspiration.
Improves comfort, hygiene and reduces damage to footwear and socks
Certifications
Standard EN ISO 20345:2011 S3 SRC
Specifications
Attribute | Value |
---|---|
Series | 84282 |
Gender | Unisex |
Shoe Size EU | 51 |
Shoe Size UK | 16 |
Colour | Blue |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Sole Material | Polyurethane |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Stainless Steel |
Upper Material | Synthetic |