Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Timberland Hypercharge Black Composite Toe Capped Men's Safety Boots, UK 7, EU 41
RS Stock No.:
184-7342
Mfr. Part No.:
TB 0A1Q5Q 001
Manufacturer:
Timberland
View all Safety Boots
Discontinued product
RS Stock No.:
184-7342
Mfr. Part No.:
TB 0A1Q5Q 001
Manufacturer:
Timberland
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet Hypercharge Black 7/41
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
VN
Hypercharge lace up waterproof boot with impact and compression resistant toe cap, puncture resistant plate with anti-fatigue footbed for comfort and independent suspension multi-density rubber outsole for added layer of comfort and stability.
ISN technology for added layer of comfort & stability
Waterproof
Slip Resistant Rubber Outsole
Heat Resistant HRO
Dynamic Anti-fatigue footbed
Anti-microbial mesh lining
Composite Toe
Non-metallic puncture plate
Contoured shock diffusion plate
Attribute
Value
Series
Hypercharge
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Resistant To
Heat, Penetration, Slip, Water
Additional Safety Features
HRO
Slip Resistance Rating
SRC
Anti-Slip
Yes
Upper Material
Leather