Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots, UK 12, EU 47
RS Stock No.:
182-6394
Mfr. Part No.:
TYROLA 2844 47
Manufacturer:
Parade
View all Safety Boots
Stock check temporarily unavailable - call for stock availability
Price 1 Pair
MYR699.31
Add to Basket
Pair(s)
Add to basket
Pair(s)
Per Pair
1 +
MYR699.31
Add to a parts list
RS Stock No.:
182-6394
Mfr. Part No.:
TYROLA 2844 47
Manufacturer:
Parade
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet TYROLA 2844 47
RoHS Status: Not Applicable
Statement of conformity
4.5 mm studs for maximum grip on all flooring
Two-fabric upper with orange inserts to highlight the design
Reflective insert at the heel for better visibility
ESD Parade shoe: 2 to 15 MΩ
Attribute
Value
Series
Tyrola
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Type
Ankle Boots
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Fuel, Oil, Perforation, Shock
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Slip Resistance Rating
SRC
Anti-Slip
Yes
Midsole Type
Non Metallic
Sole Material
PU2D
Shoe Size JP/CN
30