- RS Stock No.:
- 177-2350
- Mfr. Part No.:
- T54104
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2350
- Mfr. Part No.:
- T54104
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Hard wearing mid-ankle safety boot with a Nubuck water resistant leather upper. A Goodyear welted sole unit delivers underfoot durability. Padded tongue & ankle collar combine to provide all-day comfort.
Toe Protection: Steel
Midsole Protection: Composite
Uppers: Nubuck Leather
Footbed: Textile covered EVA
Lining: Mesh fabric
Sole: Rubber
Colour: Tan
Sizes: 7-12 (inc. 10.5)
Midsole Protection: Composite
Uppers: Nubuck Leather
Footbed: Textile covered EVA
Lining: Mesh fabric
Sole: Rubber
Colour: Tan
Sizes: 7-12 (inc. 10.5)
Specifications
Attribute | Value |
---|---|
Series | Sharpe |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Tan |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Anti-Slip | Yes |
Upper Material | Nubuck |
Slip Resistance Rating | SRA |