- RS Stock No.:
- 175-1202
- Mfr. Part No.:
- Framework Black 7
- Manufacturer:
- Caterpillar
Discontinued product
- RS Stock No.:
- 175-1202
- Mfr. Part No.:
- Framework Black 7
- Manufacturer:
- Caterpillar
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Framework is built with all of the features you would expect from a Cat work boot and then some. Includes all the features that promotes foot health by integrating stability, flexibility and comfort.
Steel toe
Full Grain Leather Upper
Nylon Mesh Lining
Cement Construction
Poured PU Midsole
Full Grain Leather Upper
Nylon Mesh Lining
Cement Construction
Poured PU Midsole
Specifications
Attribute | Value |
---|---|
Series | Framework |
Shoe Size EU | 40 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRA |
Midsole Type | PUR |
Upper Material | Leather |