8888 SUXXEED Black, Grey, Red Composite Toe Capped Men's Ankle Safety Boots, UK 7, EU 41
- RS Stock No.:
- 175-0301
- Mfr. Part No.:
- 6390341
- Manufacturer:
- Heckel
Subtotal (1 pair)**
MYR498.77
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | MYR498.77 |
**price indicative
- RS Stock No.:
- 175-0301
- Mfr. Part No.:
- 6390341
- Manufacturer:
- Heckel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Heckel | |
Series | SUXXEED | |
Gender | Men | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Colour | Black, Grey, Red | |
Type | Ankle Boots | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
Penetration Resistant | Yes | |
Additional Safety Features | A, P, WRU | |
Safety Rating EN ISO 20345 | S3 | |
Sole Material | PU2D | |
Upper Material | Suede Leather | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SR | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Heckel | ||
Series SUXXEED | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Black, Grey, Red | ||
Type Ankle Boots | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Penetration Resistant Yes | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU2D | ||
Upper Material Suede Leather | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SR | ||
Anti-Slip Yes | ||