- RS Stock No.:
- 175-0056
- Mfr. Part No.:
- Purofort Plus C762041 Black size 44
- Manufacturer:
- Dunlop
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR887.84
Pair(s) | Per Pair |
1 + | MYR887.84 |
- RS Stock No.:
- 175-0056
- Mfr. Part No.:
- Purofort Plus C762041 Black size 44
- Manufacturer:
- Dunlop
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Lightweight for minimizing foot fatique
SRC rated outsole for excellent grip
High traction on uneven surfaces for maximum safety
Slip resistance is tested on ceramic tile floors covered with a dilute soap solution, while SRB slip resistance is tested on steel floors covered with glycerine
Protective toe cap and protective midsole
Cold insulation: all Purofort boots assure excellent cold insulation down to -20 °C
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
SRC rated outsole for excellent grip
High traction on uneven surfaces for maximum safety
Slip resistance is tested on ceramic tile floors covered with a dilute soap solution, while SRB slip resistance is tested on steel floors covered with glycerine
Protective toe cap and protective midsole
Cold insulation: all Purofort boots assure excellent cold insulation down to -20 °C
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Specifications
Attribute | Value |
---|---|
Series | Purofort |
Gender | Unisex |
Shoe Size EU | 44 |
Type | Safety Wellington |
Colour | Black, Green |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Upper Material | Polyurethane |
Anti-Slip | Yes |
Sole Material | Polyurethane |
Midsole Type | Steel |
Slip Resistance Rating | SRC |