- RS Stock No.:
- 165-1395
- Mfr. Part No.:
- TB0A1B6R001
- Manufacturer:
- Timberland
Discontinued product
- RS Stock No.:
- 165-1395
- Mfr. Part No.:
- TB0A1B6R001
- Manufacturer:
- Timberland
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Timberland Pro Sawhorse Safety Boots
Timberland Pro Sawhorse Safety Boots are designed for optimal performance and comfort on the job. These black Timberland pro sawhorse safety boots have a 200 joule steel toe cap to protect your feet in hazardous environments but are also designed for comfort. The full grain leather upper ensures they remain lightweight and flexible giving you less foot fatigue, maximum comfort and extreme durability. The padded collar and tongue as well as the cushioning insole ensure these sawhorse safety boots are comfortable to wear and also have a penetration resistance insert for flexible underfoot protection. The Non marking out-sole gives you more grip and you can keep them on for longer periods of time making them more productive. These black Timberland sawhorse safety work boots have a moulded EVA mid sole for under foot protection and have a slip resistance SRC out-sole. These safety boots are available in a variety of sizes.
Features and Benefits
• Size: EUR 46
• Black
• Full grain leather
• Lightweight & flexible
• Timberland PRO® polyurethane outsole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Shock absorbing heel
• Comfort in any working position
• Mesh lining for breathability
• Safety Rating: SB P SRC
Compliant with regulations CE EN ISO 20345:2011
• Black
• Full grain leather
• Lightweight & flexible
• Timberland PRO® polyurethane outsole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Shock absorbing heel
• Comfort in any working position
• Mesh lining for breathability
• Safety Rating: SB P SRC
Compliant with regulations CE EN ISO 20345:2011
Are they waterproof?
These Timberland sawhorse safety boots are upper water resistance.
Specifications
Attribute | Value |
---|---|
Series | Timberland Pro Sawhorse |
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Abrasion, Heat, Oil, Puncture, Slip |
Safety Rating EN ISO 20345 | S1, S16, S2 |
Slip Resistance Rating | SBP |
Anti-Slip | Yes |
Upper Material | Leather |
Shoe Size JP/CN | 28 |