- RS Stock No.:
- 161-7428
- Mfr. Part No.:
- Pioneer Mid Black 7
- Manufacturer:
- Puma Safety
Discontinued product
- RS Stock No.:
- 161-7428
- Mfr. Part No.:
- Pioneer Mid Black 7
- Manufacturer:
- Puma Safety
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Puma technics line rebound ESD safety shoes/boots (S3)
Steel protection nose
Kevlar protection sole
Scuff Cap (pronose)
SRC
ESD
BGR191
Kevlar protection sole
Scuff Cap (pronose)
SRC
ESD
BGR191
Specifications
Attribute | Value |
---|---|
Shoe Size EU | 41 |
Shoe Size UK | 7.5 |
Shoe Size US | 8.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Resistant To | Acid, Anti Slip, Oil |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |