- RS Stock No.:
- 146-3884
- Mfr. Part No.:
- FA23350S TN Sz6
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 146-3884
- Mfr. Part No.:
- FA23350S TN Sz6
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dickies are the largest privately owned workwear company in the world. Since starting out in 1922 we have become a global brand through our dedication to innovation and customer service. The garments we manufacture today stand for the quality, toughness and pride of the American worker offering protection and style far into the future
The Dixon Rigger is new for 2017 & this is our lined version of these popular rigger boots. With a water resistant leather upper & mock fur lining these riggers also benefit from an SRC rated slip resistant sole unit. The protection is provided with steel in the toe-caps & midsoles for underfoot protection
Steel toe-cap.
Steel anti-penetration midsole.
Anti-static.
Water resistant.
Mock fur lining.
Pull up loops.
Enegry absorbing, dual density polyurethane sole.
Steel anti-penetration midsole.
Anti-static.
Water resistant.
Mock fur lining.
Pull up loops.
Enegry absorbing, dual density polyurethane sole.
Specifications
Attribute | Value |
---|---|
Series | Dixon |
Shoe Size EU | 40 |
Shoe Size UK | 6 |
Colour | Beige |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Pull On |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Water |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Steel |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |