Dunlop Purofort Professional Full Safety Wellington Boot
Dunlop Purofort C462933 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant toe midsole. The wellingtons are waterproof complete with shock and energy absorbing heels. The boot gives you excellent protection and is made from polyurethane. The wellington boot is manufactured with a self- lining in red branded PU which has been antibacterially treated. The Actifort provides an excellent all weather safety wellington boot with thermal insulation to -20°C with excellent protection features.
FEATURES and BENEFITS:
Full safety wellington boot Dunlop logo Upper is polyurethane Self-lining, red, antibacterially treated Moisture absorbent insole Steel Toe cap – 200 joules Steel midsole Toe protection Thermal insulation protects to -20°C Energy absorbent Energy absorbent heel Antistatic Puncture resistant Oil resistant sole Resistant to minerals, vegetable oils, animal oils, fats, disinfectants, fertiliser, solvents Waterproof Hard wearing Durable Lightweight Excellent within agricultural environments Various sizes available
Standards
EN ISO 20345:2011, EN345
Attribute
Value
Series
Purofort
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Type
Wellington
Colour
Green
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Pull On
Water Resistant
Yes
Resistant To
Acid, Animal and Vegetable Oils and Fats, Chemical, Disinfectant, Manure, Mineral, Slip, Water