Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boot, UK 9, EU 43
- RS Stock No.:
- 149-943
- Mfr. Part No.:
- 9DPVC80043
- Manufacturer:
- Coverguard
Subtotal (1 pair)**
MYR96.56
Temporarily out of stock - back order for despatch 17/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pair(s) | Per Pair |
---|---|
1 + | MYR96.56 |
**price indicative
- RS Stock No.:
- 149-943
- Mfr. Part No.:
- 9DPVC80043
- Manufacturer:
- Coverguard
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Coverguard | |
Series | DRY'PVC | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Green | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Manufacturer Coverguard | ||
Series DRY'PVC | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Green | ||
Safety Toe Type Steel | ||
ESD Safe No | ||