- RS Stock No.:
- 177-2364
- Mfr. Part No.:
- T54095
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2364
- Mfr. Part No.:
- T54095
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Hard wearing mid-ankle safety boot with a high spec S3 safety rating. The highly durable Vibram® outsole provides a lightweight, sure-footed feel. Foot protection is assured with a steel toe and midplate
Safety boot
Steel toe and steel midplate
Vibram ® Q793 outsole - safety footwear specific, lightweight but highly durable from one of the worlds leading outsole manufacturer
Nubuck leather upper
Excellent wear test feedback particularly around comfort
Steel toe and steel midplate
Vibram ® Q793 outsole - safety footwear specific, lightweight but highly durable from one of the worlds leading outsole manufacturer
Nubuck leather upper
Excellent wear test feedback particularly around comfort
Specifications
Attribute | Value |
---|---|
Series | Victory |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Type | Ankle Boots |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Steel |
Upper Material | Nubuck Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRA |