- RS Stock No.:
- 176-4665
- Mfr. Part No.:
- Hancock Black 8
- Manufacturer:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-4665
- Mfr. Part No.:
- Hancock Black 8
- Manufacturer:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
DeWALT Hancock Safety Boots
These black DeWALT Hancock safety boots have a steel toe cap to protect your feet in hazardous environments but are also designed for comfort. The full grain leather upper ensures they remain lightweight and flexible giving you less foot fatigue, maximum comfort and extreme durability. The padded collar and tongue as well as the cushioning insole ensure these laser safety boots are comfortable to wear and also have a polyurethane comfort inner sole. The Goodyear welted out-sole gives you so you more grip and can keep them on for longer periods of time making them more productive. These black DeWALT Hancock safety work boots have a steel mid sole for under foot protection and are available in a variety of sizes.
Features and Benefits
Size: UK 7.5
Full Grain Leather
Polyurethane insole / Goodyear out-sole
Lightweight & Flexible
Out-sole Resistant to Petrol, Chemicals, oil & penetration
Steel Toe Cap Protection
Anti-static sole
Safety Rating: SBP
Slip Rating SRA
Full Grain Leather
Polyurethane insole / Goodyear out-sole
Lightweight & Flexible
Out-sole Resistant to Petrol, Chemicals, oil & penetration
Steel Toe Cap Protection
Anti-static sole
Safety Rating: SBP
Slip Rating SRA
Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.
Specifications
Attribute | Value |
---|---|
Series | Hancock |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Type | Ankle Boots |
Colour | Black |