Wiha 2 m Composite Folding Ruler Metric
- RS Stock No.:
- 249-8804
- Distrelec Article No.:
- 110-41-605
- Mfr. Part No.:
- 37067
- Manufacturer:
- Wiha
Subtotal (1 unit)*
MYR84.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR84.59 |
*price indicative
- RS Stock No.:
- 249-8804
- Distrelec Article No.:
- 110-41-605
- Mfr. Part No.:
- 37067
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Metric | |
| Product Type | Folding Ruler | |
| Length | 2m | |
| Material | Composite | |
| Width | 15 mm | |
| Flexible | No | |
| Folding | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Metric | ||
Product Type Folding Ruler | ||
Length 2m | ||
Material Composite | ||
Width 15 mm | ||
Flexible No | ||
Folding Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Wiha Tools 37067 Folding ruler is red/black coloured and has metal ends which cannot be lost on the first and last segment and also scale running backwards enables reading from both sides.
Length 2m
Width 15mm
Weight 124 g.
Related links
- Wiha 2m Glass Fiber Reinforced Polyamide Metric Folding Ruler
- Wiha 2m Plastic Metric Folding Ruler
- Wiha 1m Plastic Metric Folding Ruler
- Facom 2m Brass Metric Folding Ruler
- CK 2m Wood Metric Folding Ruler
- Stabila 2m Wood Metric Folding Ruler
- Facom 2m Plastic Metric Folding Ruler
- RS PRO 2m Plastic Metric Folding Ruler
