RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 3 Wire, G1/2, Class B +450°C Max
- RS Stock No.:
- 872-2708
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR982.51
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR982.51 |
| 5 - 24 | MYR954.99 |
| 25 + | MYR785.97 |
*price indicative
- RS Stock No.:
- 872-2708
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +450°C | |
| Termination Type | KNE Terminal Head | |
| Probe Material | Stainless Steel | |
| Process Connection | G1/2 | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +450°C | ||
Termination Type KNE Terminal Head | ||
Probe Material Stainless Steel | ||
Process Connection G1/2 | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- GB
RS PRO Type PT100 Thermocouple, 150 mm Length, 6 mm Diameter, -50°C to +450°C
Use this RS PRO RTD (Resistance Temperature Detector) sensor to reliably measure temperatures. Electrical current passes through the sensor to determine the temperature based on the level of resistance. This method provides a high level of repeatability and accuracy in readings.
This RTD sensor is suitable for extremely hot and cold environments as it can sense temperatures between -50°C and +450°C. A transmitter is fitted onto the terminal head to allow you to take readings at a variety of ranges. The head is crafted from an aluminium alloy that makes it resistant to weathering and corrosion, so it's suitable for outdoor use.
Thanks to the sensor's 316-grade stainless steel material, it's durable and resistant to corrosion. It can be used to measure the temperature of a wide range of liquids and gases.
This RTD sensor is suitable for extremely hot and cold environments as it can sense temperatures between -50°C and +450°C. A transmitter is fitted onto the terminal head to allow you to take readings at a variety of ranges. The head is crafted from an aluminium alloy that makes it resistant to weathering and corrosion, so it's suitable for outdoor use.
Thanks to the sensor's 316-grade stainless steel material, it's durable and resistant to corrosion. It can be used to measure the temperature of a wide range of liquids and gases.
Features and Benefits
- Class B accuracy
- Maximum temperature sensed of +450°C
- Minimum temperature sensed of -50°C
- Three wires
- Probe diameter of 6 mm
- Probe length of 150 mm
- Stainless steel probe material
- G 1/2 process connection
- PT100 sensor type
- Connection head termination type
- PT100 thermocouple type

