Endress+Hauser PT100 Temperature Sensor, G 1/2, 0.5 K +200°C Max
- RS Stock No.:
- 288-6182
- Distrelec Article No.:
- 304-27-139
- Mfr. Part No.:
- TTR35-A1C111DL2CAC
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR2,261.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,261.92 |
*price indicative
- RS Stock No.:
- 288-6182
- Distrelec Article No.:
- 304-27-139
- Mfr. Part No.:
- TTR35-A1C111DL2CAC
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | PT100 | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/2 | |
| Accuracy | 0.5 K | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 | ||
Accuracy 0.5 K | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Thermophant T TTR35 is a compact temperature switch for the safe monitoring of process temperatures in hygienic applications. The device is designed for use in the Food & Beverage as well as the Life Science industry, and is available with different outputs and process connections.
Function control and information on-site thanks to LEDs and digital display
Integrated switching electronics for decentral and economic process monitoring and control
3A approved
Long-term stable temperature sensor made of platinum (Pt100 class A as pe
Integrated switching electronics for decentral and economic process monitoring and control
3A approved
Long-term stable temperature sensor made of platinum (Pt100 class A as pe
