Endress+Hauser PT100 Temperature Sensor 6 mm Dia, 50 mm Long, 0.5 K 200 °C max

Subtotal (1 unit)*

MYR2,044.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,044.65

*price indicative

RS Stock No.:
288-6169
Distrelec Article No.:
304-27-126
Mfr. Part No.:
TTR31-A1C11WAE1BAB
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Temperature Sensor

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

200°C

Termination Type

G 1/2

Hazardous Area Certification

No

Accuracy

0.5 K

Response Time

2s

COO (Country of Origin):
DE
The Endress+Hauser Thermophant T TTR31 is a compact temperature switch for the safe monitoring of process temperatures. The device is available with different outputs and process connections.

Function control and information on-site thanks to LEDs and digital display

Integrated switching electronics for decentral and economic process monitoring and control

Long-term stable temperature sensor made of platinum (Pt100 class A as per IEC 60751)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy