Endress+Hauser PT100 Temperature Sensor 6 mm Dia, 50 mm Long, 0.5 K 200 °C max
- RS Stock No.:
- 288-6141
- Distrelec Article No.:
- 304-27-101
- Mfr. Part No.:
- TTR31-A1B111AE1BAB
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,606.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,606.97 |
*price indicative
- RS Stock No.:
- 288-6141
- Distrelec Article No.:
- 304-27-101
- Mfr. Part No.:
- TTR31-A1B111AE1BAB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | PT100 | |
| Product Type | Temperature Sensor | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 200°C | |
| Termination Type | G 1/2 | |
| Hazardous Area Certification | No | |
| Accuracy | 0.5 K | |
| Response Time | 2s | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Product Type Temperature Sensor | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 200°C | ||
Termination Type G 1/2 | ||
Hazardous Area Certification No | ||
Accuracy 0.5 K | ||
Response Time 2s | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Thermophant T TTR31 is a compact temperature switch for the safe monitoring of process temperatures. The device is available with different outputs and process connections.
Function control and information on-site thanks to LEDs and digital display
Integrated switching electronics for decentral and economic process monitoring and control
Long-term stable temperature sensor made of platinum (Pt100 class A as per IEC 60751)
Related links
- Endress+Hauser PT100 Temperature Sensor 6 mm Dia 0.5 K 200 °C max
- Endress+Hauser PT100 Temperature Sensor 6 mm Dia 0.5 K 200 °C max
- Endress+Hauser PT100 Temperature Sensor 6 mm Dia 0.5 K 200 °C max
- Endress+Hauser PT100 Temperature Sensor 6 mm Dia 0.5 K 200 °C max
- Endress+Hauser PT100 Temperature Switch 6 mm Dia 0.65 K 200 °C max
- Endress+Hauser PT100 Temperature Sensor 6 mm Dia, 0.5 K 200 °C max
- Endress+Hauser PT100 Temperature Sensor 6 mm Dia 0.5 K 200 °C max
- Endress+Hauser PT100 Temperature Sensor 6 mm Dia 0.65 K 200 °C max
