Endress+Hauser PT100 RTD Sensor, 6mm Dia, G 1/2, G 1/4, M20, NPT 1/2, Class A acc. to IEC 60751
- RS Stock No.:
- 287-1852
- Mfr. Part No.:
- TM111-NDCCCA4GAC3AH4BA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR3,593.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,593.40 |
*price indicative
- RS Stock No.:
- 287-1852
- Mfr. Part No.:
- TM111-NDCCCA4GAC3AH4BA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | PT100 | |
| Probe Diameter | 6mm | |
| Process Connection | G 1/2, G 1/4, M20, NPT 1/2 | |
| Accuracy | Class A acc. to IEC 60751 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Probe Diameter 6mm | ||
Process Connection G 1/2, G 1/4, M20, NPT 1/2 | ||
Accuracy Class A acc. to IEC 60751 | ||
- COO (Country of Origin):
- IT
