IST RTD, Thermistor RTD Sensor, 1mm Dia, 47mm Long, 600°C Max

Subtotal (1 unit)*

MYR116.87

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location
Units
Per unit
1 +MYR116.87

*price indicative

RS Stock No.:
283-6363
Distrelec Article No.:
176-68-851
Mfr. Part No.:
P0K1.232.6W.B.010
Brand:
IST
Find similar products by selecting one or more attributes.
Select all

Brand

IST

Sensor Type

RTD, Thermistor

Probe Length

47mm

Probe Diameter

1mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

600°C

COO (Country of Origin):
CH
The LinPicco Axxx Basic Capacitive Humidity Module is a highly precise and calibrated sensor module with a linearized analogue output signal. It offers easy integration and very low drift due to its wide sensor area, making it an ideal choice for various humidity measurement applications.

Precise humidity measurement with external sensor available
Fully calibrated and PCB moisture protected
Various analogue output signals for flexibility
Low drift with operating temperature range from -25°C to +85°C
Response time of less than 5 seconds for quick data acquisition