WIKA RTD RTD Sensor 6 mm Dia, 400 mm Long, 2 Wire, 150 °C max
- RS Stock No.:
- 269-0113
- Mfr. Part No.:
- 48805681
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR1,298.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,298.56 |
*price indicative
- RS Stock No.:
- 269-0113
- Mfr. Part No.:
- 48805681
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | RTD | |
| Product Type | RTD Sensor | |
| Probe Length | 400mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | 150°C | |
| Termination Type | G 1/2 | |
| Series | TR36 | |
| Hazardous Area Certification | No | |
| Number of Wires | 2 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Product Type RTD Sensor | ||
Probe Length 400mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed 150°C | ||
Termination Type G 1/2 | ||
Series TR36 | ||
Hazardous Area Certification No | ||
Number of Wires 2 | ||
- COO (Country of Origin):
- DE
The WIKA Resistance thermometers of these series are used as universal thermometers for the measurement of liquid and gaseous media. The instruments are intrinsically safe and suitable for use in hazardous areas. They can be used for pressures up to 140 bar with 3 mm sensor diameters and up to 270 bar with 6 mm sensor diameters, depending on the instrument version. All electrical components are protected against humidity and designed to withstand vibration.
It has application in machine building, plant and vessel construction
It has compact size
Related links
- WIKA RTD RTD Sensor 6 mm Dia 2 Wire, 150 °C max
- WIKA RTD RTD Sensor 6 mm Dia 2 Wire, 150 °C max
- WIKA RTD RTD Sensor 6 mm Dia 2 Wire, 150 °C max IECEx/ATEX
- WIKA RTD RTD Sensor 6 mm Dia 2 Wire, 150 °C max IECEx/ATEX
- WIKA RTD RTD Sensor 6 mm Dia 2 Wire, 150 °C max IECEx/ATEX
- WIKA RTD RTD Sensor 6 mm Dia 2 Wire, 150 °C max DIN EN
- WIKA RTD RTD Sensor 8 mm Dia 2 Wire, 150 °C max
- WIKA RTD RTD Sensor 8 mm Dia 2 Wire, 150 °C max
