Chauvin Arnoux PT1000 RTD Sensor, 5mm Dia, 97mm Long, +110°C Max

Subtotal (1 unit)*

MYR652.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR652.58

*price indicative

RS Stock No.:
231-1489
Mfr. Part No.:
P01710070
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Sensor Type

PT1000

Probe Length

97mm

Probe Diameter

5mm

Minimum Temperature Sensed

-10°C

Maximum Temperature Sensed

+110°C

COO (Country of Origin):
CN
The Chauvin Arnoux temperature probe with PT1000 sensor has stainless steel electrode body. It has 5mm diameter and 97mm length.

It has operating temperature from -10°C to +110°C

Related links