WIKA RTD Sensor, +80°C Max
- RS Stock No.:
- 205-1286
- Mfr. Part No.:
- 43659471
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR1,511.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,511.84 |
*price indicative
- RS Stock No.:
- 205-1286
- Mfr. Part No.:
- 43659471
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +80°C | |
| Series | TSD-30 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +80°C | ||
Series TSD-30 | ||
- COO (Country of Origin):
- DE
The WIKA TSD-30 Electronic temperature switch with display.
Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations
Intuitive and fast setup
Easy and flexible mounting configurations
Related links
- WIKA RTD Sensor, +80°C Max
- WIKA RTD RTD Sensor M12, +80°C Max
- WIKA RTD RTD Sensor G 1/2, +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- WIKA RTD RTD Sensor 2 Wire +80°C Max
- WIKA RTD RTD Sensor 100mm Long +80°C Max
- WIKA RTD RTD Sensor 150mm Long +80°C Max
- WIKA RTD RTD Sensor, +199.9°C Max
