ifm electronic RTD Sensor, 4 Wire, +600°C Max
- RS Stock No.:
- 134-8522
- Mfr. Part No.:
- TR7439
- Manufacturer:
- ifm electronic
Bulk discount available
Subtotal (1 unit)*
MYR1,709.28
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,709.28 |
| 5 - 9 | MYR1,661.43 |
| 10 + | MYR1,593.07 |
*price indicative
- RS Stock No.:
- 134-8522
- Mfr. Part No.:
- TR7439
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Minimum Temperature Sensed | -100°C | |
| Maximum Temperature Sensed | +600°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Interface | IO-Link | |
| Number Of Wires | 4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Minimum Temperature Sensed -100°C | ||
Maximum Temperature Sensed +600°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Interface IO-Link | ||
Number Of Wires 4 | ||
- COO (Country of Origin):
- US
ifm Electronic TR Series Temperature Transmitter
Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
Related links
- ifm electronic PT100 RTD Sensor G1/2, ± 0.3 +600°C Max
- ifm electronic RTD Sensor +300°C Max
- ifm electronic PT100 RTD Sensor 200mm Long +600°C Max
- ifm electronic PT1000 RTD Sensor 30mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 45mm Long M18, +150°C Max
- ifm electronic PT1000 RTD Sensor 100mm Long G1/2, +200°C Max
- ifm electronic PT1000 RTD Sensor 30mm Long G1/2, +200°C Max
- ifm electronic PT100 RTD Sensor 100mm Long G1/2, +150°C Max
