Pt100B RTD Sensor c/w Heat Shrink Tube
- RS Stock No.:
- 635-408
- Mfr. Part No.:
- HSENS/101/B-SPM00191
- Manufacturer:
- Heraeus
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR2,777.55
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,777.55 | MYR111.102 |
*price indicative
- RS Stock No.:
- 635-408
- Mfr. Part No.:
- HSENS/101/B-SPM00191
- Manufacturer:
- Heraeus
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- Pt100B RTD Sensor c/w Heat Shrink Tube
- Dymo Heat Shrink Tube
- Heat Shrink Tube 19mm length:5 m
- Heat Shrink Tube 3.2mm length:75m N55
- Heat Shrink Tube 1.6mm length:10 m
- Heat Shrink Tube 25.4mm length:5 m
- SMD1206 Pt100 Class B RTD Sensor
- RS PRO Heat Shrink Tube, Black 1.6mm Sleeve Dia. x 1.22m Length 2:1 Ratio