TE Connectivity RTD RTD Sensor, 19.5mm Long, ±0.3 °C +200°C Max
- RS Stock No.:
- 598-003
- Mfr. Part No.:
- 20031092-00
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 1600 units)*
MYR85,333.99
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 March 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR85,333.99 | MYR53.334 |
*price indicative
- RS Stock No.:
- 598-003
- Mfr. Part No.:
- 20031092-00
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | RTD | |
| Probe Length | 19.5mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +200°C | |
| Probe Material | Platinum | |
| Accuracy | ±0.3 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type RTD | ||
Probe Length 19.5mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +200°C | ||
Probe Material Platinum | ||
Accuracy ±0.3 °C | ||
- COO (Country of Origin):
- CN
The TE Connectivity PT Rectangular Motor Temperature Sensor is designed to monitor the temperature of the electric motor system. The PT sensing element is sealed and protected by fluoroplastics material. The design provides a rectangular shape and smaller size, making the assembly well suited to motor stator system, industrial system or other temperature monitoring system. The sensor design to fulfill reliability requirements, including high and low temperature storage.
Shrink Tube Encapsulation
Wide Temperature Design
High pot strength
RoHS and REACH compliant
ATF oil proof
Wide Temperature Design
High pot strength
RoHS and REACH compliant
ATF oil proof
