ifm electronic PT1000 Temperature Probe, 10mm Dia, 360mm Long, Clamp Adapter, ± 0.15 +150°C Max

N

Subtotal (1 unit)*

MYR703.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR703.69

*price indicative

RS Stock No.:
596-827
Mfr. Part No.:
TT3050
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

PT1000

Probe Length

360mm

Probe Diameter

10mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Process Connection

Clamp Adapter

Accuracy

± 0.15

COO (Country of Origin):
US
The ifm electronic temperature probe sensor is designed to deliver precise temperature measurements in diverse environments, suitable for both liquids and gases. With a measuring range spanning from -40 to 150 °C, this robust device is equipped to handle demanding conditions, boasting a pressure rating of 160 bar. Its gold-plated contacts enhance reliability, making it an excellent choice for various applications. Constructed with stainless steel (316L/1.4404), the probe ensures durability and longevity, while the cylindrical housing and compact dimensions allow for easy integration into existing systems. This sensor is not only functional but also provides quick response times, ensuring that it meets the needs of industrial applications with efficiency and effectiveness.

Wide measuring range of -40 to 150 °C, ideal for various applications
Gold-plated contacts to ensure reliable electrical connections
Stainless steel (316L/1.4404) construction for enhanced durability and resistance to corrosion
Dynamic response times of T05 / T09 at 1 and 3 seconds, ensuring quick temperature readings

Related links