ifm electronic Temperature Sensor Temperature Sensor, M5, ± 0.15 +180°C Max
- RS Stock No.:
- 596-683
- Mfr. Part No.:
- TS0759
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR501.79
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR501.79 |
*price indicative
- RS Stock No.:
- 596-683
- Mfr. Part No.:
- TS0759
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +180°C | |
| Process Connection | M5 | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +180°C | ||
Process Connection M5 | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor with screw-in design is engineered for precise temperature measurement in demanding applications. Capable of operating in harsh environments, it features a measuring range from -30 to 180 °C, ensuring reliable performance across various industrial settings. Its robust stainless steel housing and IP67 protection class guarantee durability, while the surface mount RTD installation allows for versatile integration into solid bodies. With a tight response time and rigorous accuracy, this sensor is a fundamental component for applications requiring precise thermal monitoring.
Measuring range from -30 to 180 °C for broad application versatility
Screw-in sensor design facilitates easy installation and reliable operation
Manufactured from high-quality stainless steel for enhanced durability
IP67 rating ensures protection against dust and water ingress
Screw-in sensor design facilitates easy installation and reliable operation
Manufactured from high-quality stainless steel for enhanced durability
IP67 rating ensures protection against dust and water ingress
Related links
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor M5, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor, ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 K +160°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +160°C Max
- ifm electronic Temperature Sensor Temperature Sensor Clamp Adapter, ± 0.15 K +90°C Max
