Correge PT100 RTD Sensor, 6mm Dia, 200mm Long, 4 Wire, +500°C Max

Subtotal (1 unit)*

MYR843.12

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR843.12

*price indicative

RS Stock No.:
565-581
Mfr. Part No.:
PSOT6/HT/200/PT100/CLA/1X4FILS/4LD06B03/2000
Manufacturer:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-80°C

Maximum Temperature Sensed

+500°C

Number Of Wires

4

COO (Country of Origin):
FR
The Correge cable resistance probe is designed to be used in a temperature range from -80°C to +500°C. It features a Pt100 Ω sensitive element made of ceramic with a 1 x 4-wire assembly. It meets class A accuracy according to EN 60751 / IEC 751. The probe is made of 316L stainless steel, with a diameter of 6 mm and a length of 200 mm. It includes an extension with a junction box and a cable outlet. The cable is flexible, with four conductors of 0.22 mm 2, an outer diameter of 3.25 mm and a length of 2000 mm.