Endress+Hauser RTD RTD Sensor, 6 mm, 8 mm Dia, 50mm Long, 4 Wire, G3/4, ±0.15 % +200°C Max

Subtotal (1 unit)*

MYR1,097.13

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,097.13

*price indicative

RS Stock No.:
317-754
Mfr. Part No.:
TM401-UR1C1D2A13A40A32HA1A1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

RTD

Probe Length

50mm

Probe Diameter

6 mm, 8 mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

G3/4

Number Of Wires

4

Accuracy

±0.15 %

COO (Country of Origin):
IT
The Endress+Hauser iTHERM thermometer has been designed to meet the basic requirements of the Food and Beverages and Life Sciences industries at the best price. It offers a variety of versions within a clearly segmented standard product. The device uses basic technology with features such as a fixed, non replaceable insert, a wide range of process connections and international certification at an excellent value for money.

Excellent value for money and fast delivery
User friendly and reliable from product selection to maintenance
Protection class up to IP69K
Can be used in non hazardous areas

Related links