Endress+Hauser RTD RTD Sensor, 6mm Dia, 50mm Long, 3, 4 Wire, G1/2, ±0.15 % +200°C Max

Subtotal (1 unit)*

MYR830.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR830.91

*price indicative

RS Stock No.:
317-741
Mfr. Part No.:
TM101-URCCA1BC2H1A1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

RTD

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

G1/2

Number Of Wires

3, 4

Accuracy

±0.15 %

COO (Country of Origin):
IT
The Endress+Hauser iTHERM ModuLine TM101 RTD or thermocouple thermometer designed for direct installation in various industrial applications. This transmitters are available with enhanced measurement accuracy and reliability compared to directly wired sensors.

Excellent value for money and fast global delivery
User friendly product selection
Smart design for easy maintenance
Optional Bluetooth connectivity