Endress+Hauser RTD RTD Sensor, 3 mm, 6 mm Dia, 30mm Long, 4 Wire, G1/2, ±0.15 % +150°C Max

Subtotal (1 unit)*

MYR888.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR888.95

*price indicative

RS Stock No.:
317-734
Mfr. Part No.:
TMR35-A1AAMBAA1AAA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

RTD

Probe Length

30mm

Probe Diameter

3 mm, 6 mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Process Connection

G1/2

Number Of Wires

4

Accuracy

±0.15 %

COO (Country of Origin):
DE
The Endress+Hauser Compact thermometer designed for universal use in general or hygienic applications in the Food and Beverages and Life Sciences industries. Preferred installation locations include compact vessels and pipes, anywhere a compact thermometer design with short immersion lengths and reliable measurement offers additional advantages.

M12 connection with IP69K protection for easy electrical connection
Can also be ordered with preconfigured measuring range
Variable installed lengths from 40 to 600 mm
Extremely short response times
Very accurate even with short immersion lengths
Device safety according to EN 61010-1
Electromagnetic compatibility as per NAMUR NE21