Endress+Hauser RTD RTD Sensor, 2 Wire, +150°C Max

This image is representative of the product range

Subtotal (1 unit)*

MYR896.55

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR896.55

*price indicative

RS Stock No.:
316-278
Mfr. Part No.:
TST434B-AAA0AAB
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

RTD

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Number Of Wires

2

COO (Country of Origin):
IT

Endress+Hauser iTHERM ModuLine TST434B


Rugged RTD for accurate outdoor and indoor ambient temperature monitoring

The iTHERM ModuLine TST434B is a weather-proof, modular RTD thermometer designed for ambient temperature monitoring between -50 °C and 150 °C (-58 °F and 302 °F).
It houses state-of-the-art temperature transmitters that provide superior measurement performance compared to directly wired sensors. Compatible Endress+Hauser transmitters offer a wide range of outputs and communication protocols, including 4-20 mA, IO-Link or Ethernet-APL for seamless integration into various control systems.
The device is available in two rugged housing variants (up to IP66/68) for reliable operation even in challenging environments.
Typical applications include ambient temperature monitoring around piping and machinery, in factory and production halls, laboratories, greenhouses, control cabinets, server rooms, drying and cooling rooms.

Outdoor or indoor ambient temperature measurement
Simple and fast wall mounting

Features & Benefits


Quick and easy wall mounting
Large choice of temperature transmitters with advanced features for easy system integration
4-20 mA analog and advanced digital outputs and communication protocols
Electronics protected from extreme environmental conditions by rugged terminal heads (IP66/68)