Endress+Hauser RTD RTD Sensor, 4 Wire, +150°C Max

This image is representative of the product range

Subtotal (1 unit)*

MYR952.54

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR952.54

*price indicative

RS Stock No.:
316-269
Mfr. Part No.:
TMR31-A1CBBBAJ1AAA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

RTD

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Number Of Wires

4

COO (Country of Origin):
DE

Endress+Hauser TMR31 / TMR35 Compact Thermometer


Resistance thermometer with integrated transmitter for general applications.

The Easytemp TMR31 is a compact thermometer that can be used to measure temperatures from -50 °C to +150 °C, or up to +200°C with neck.

High quality corrosion resistant materials for use in aggressive media
A variety of seals for application in diverse processes

Features & Benefits


Small, compact design made entirely of stainless steel
Extremely short response times
Highly accurate even with short insertion lengths