GEORGIN PT100 Temperature Probe, 6mm Dia, 250mm Long, NPT 1/2, +400°C Max ATEX Exia
- RS Stock No.:
- 303-215
- Mfr. Part No.:
- S5KFNA03ABB2602500BB
- Manufacturer:
- GEORGIN
Subtotal (1 unit)*
MYR1,098.46
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,098.46 |
*price indicative
- RS Stock No.:
- 303-215
- Mfr. Part No.:
- S5KFNA03ABB2602500BB
- Manufacturer:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Sensor Type | PT100 | |
| Probe Length | 250mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | NPT 1/2 | |
| Cable Entry Size | PE Exi M20 | |
| Hazardous Area Certification | ATEX Exia | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Sensor Type PT100 | ||
Probe Length 250mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection NPT 1/2 | ||
Cable Entry Size PE Exi M20 | ||
Hazardous Area Certification ATEX Exia | ||
- COO (Country of Origin):
- FR
The GEORGIN Intrinsic safety probe with sliding thread ATEX Ex ia. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with RTD100 sensing element. It is assembled using 3 single cable.
Class A Grade
304L St protection sheath
6 mm sheath diameter
250mm insertion length
304L St protection sheath
6 mm sheath diameter
250mm insertion length
