GEORGIN PT100 Temperature Probe, 8mm Dia, 200mm Long, +180°C Max
- RS Stock No.:
- 303-200
- Mfr. Part No.:
- 50LFTS03ALB02008013
- Manufacturer:
- GEORGIN
Subtotal (1 unit)*
MYR396.52
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR396.52 |
*price indicative
- RS Stock No.:
- 303-200
- Mfr. Part No.:
- 50LFTS03ALB02008013
- Manufacturer:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Sensor Type | PT100 | |
| Probe Length | 200mm | |
| Probe Diameter | 8mm | |
| Minimum Temperature Sensed | -60°C | |
| Maximum Temperature Sensed | +180°C | |
| Cable Length | 3m | |
| Cable Entry Size | PE M20 | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Sensor Type PT100 | ||
Probe Length 200mm | ||
Probe Diameter 8mm | ||
Minimum Temperature Sensed -60°C | ||
Maximum Temperature Sensed +180°C | ||
Cable Length 3m | ||
Cable Entry Size PE M20 | ||
- COO (Country of Origin):
- FR
The GEORGIN Cable probe without thread is designed for industrial applications requiring precise temperature monitoring and control. It has PTFE /Silicon cable connection with Pt100 thermoelement and has 3 simple fils.
Class A Grade
Inox 316 L protection sheath
8 mm sheath diameter
200mm insertion length
Inox 316 L protection sheath
8 mm sheath diameter
200mm insertion length
