GEORGIN, 6mm Probe
- RS Stock No.:
- 303-196
- Mfr. Part No.:
- CFI12G60
- Manufacturer:
- GEORGIN
Subtotal (1 unit)*
MYR222.70
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR222.70 |
*price indicative
- RS Stock No.:
- 303-196
- Mfr. Part No.:
- CFI12G60
- Manufacturer:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Probe Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Probe Diameter 6mm | ||
- COO (Country of Origin):
- FR
The GEORGIN Sliding fittings are made up of 3 parts and allow for a watertight fixing of the sensors. Initially, the fitting slides onto the sensor sheath, and after adjusting the useful length of the sensor, it is sufficient to tighten the upper cap and the olive is permanently crimped, which blocks the sensor. In order to be able to adjust the sensor several times, Teflon olives must be used
6mm diameter
1 by 2 inch gas cylindrical
Stainless steel fitting
1 by 2 inch gas cylindrical
Stainless steel fitting
