GEORGIN Thermocouple 150mm Length, 6mm Diameter, -200°C → +600°C

Subtotal (1 unit)*

MYR1,967.58

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,967.58

*price indicative

RS Stock No.:
303-191
Mfr. Part No.:
S4KFXEK11HI2601500CB
Manufacturer:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Probe Diameter

6mm

Probe Length

150mm

Maximum Temperature Sensed

+600°C

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
FR
The GEORGIN Explosion proof probe with sliding thread ATEX Exd. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with TcK -180 +1372°C sensing element. It is assembled using Single TC.

TC Class 1 Grade
600 inconel protection sheath
6 mm sheath diameter
150mm insertion length

Related links