GEORGIN Thermocouple 250mm Length, 6mm Diameter, -200°C → +600°C
- RS Stock No.:
- 303-184
- Mfr. Part No.:
- S5KFNAK11HI2602500BB
- Manufacturer:
- GEORGIN
Subtotal (1 unit)*
MYR1,238.12
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,238.12 |
*price indicative
- RS Stock No.:
- 303-184
- Mfr. Part No.:
- S5KFNAK11HI2602500BB
- Manufacturer:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Probe Diameter | 6mm | |
| Probe Length | 250mm | |
| Maximum Temperature Sensed | +600°C | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Probe Diameter 6mm | ||
Probe Length 250mm | ||
Maximum Temperature Sensed +600°C | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The GEORGIN Intrinsic safety probe with sliding thread ATEX Ex ia. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with Tc K (-180 +1372°C) sensing element. It is assembled using Single TC.
TC Class 1 Grade
600 inconel protection sheath
6 mm sheath diameter
250mm insertion length
600 inconel protection sheath
6 mm sheath diameter
250mm insertion length
Related links
- GEORGIN Thermocouple 250mm Length -200°C → +600°C
- GEORGIN 4-20 mA 0..600°C Thermocouple 250mm Length -200°C → +600°C
- GEORGIN 4-20 mA 0…600°C Thermocouple 250mm Length -200°C → +600°C
- GEORGIN Thermocouple 100mm Length -200°C → +600°C
- GEORGIN Thermocouple 200mm Length -200°C → +600°C
- GEORGIN Thermocouple 350mm Length -200°C → +600°C
- GEORGIN Thermocouple 300mm Length -200°C → +600°C
- GEORGIN Thermocouple 150mm Length -200°C → +600°C
