GEORGIN 4-20 mA 0…600°C Thermocouple 250mm Length, 6mm Diameter, -200°C → +600°C
- RS Stock No.:
- 303-178
- Mfr. Part No.:
- S1KFNAK11HI2602500AK
- Brand:
- GEORGIN
Subtotal (1 unit)*
MYR1,434.69
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR1,434.69 |
*price indicative
- RS Stock No.:
- 303-178
- Mfr. Part No.:
- S1KFNAK11HI2602500AK
- Brand:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Probe Diameter | 6mm | |
| Probe Length | 250mm | |
| Maximum Temperature Sensed | +600°C | |
| Calibrated | 4-20 mA 0…600°C | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Probe Diameter 6mm | ||
Probe Length 250mm | ||
Maximum Temperature Sensed +600°C | ||
Calibrated 4-20 mA 0…600°C | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The GEORGIN Probe with sliding thread and terminal head. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with Tc K (-180 +1372°C) sensing element. It is assembled using Single TC.
TC Class 1 Grade
600 inconel protection sheath
6 mm sheath diameter
250mm insertion length
600 inconel protection sheath
6 mm sheath diameter
250mm insertion length
Related links
- GEORGIN 4-20 mA 0…600°C Thermocouple 250mm Length -200°C → +600°C
- GEORGIN 4-20 mA 0..600°C Thermocouple 250mm Length -200°C → +600°C
- GEORGIN Thermocouple 250mm Length -200°C → +600°C
- ProsensorJ115 Type J Mineral Insulated Thermocouple 250mm Length -200°C → +600°C
- GEORGIN Thermocouple 100mm Length -200°C → +600°C
- GEORGIN Thermocouple 300mm Length -200°C → +600°C
- GEORGIN Thermocouple 150mm Length -200°C → +600°C
- ProsensorJ120 Type J Mineral Insulated Thermocouple 250mm Length -200°C → +600°C
