GEORGIN Thermocouple 250mm Length, 6mm Diameter, -200°C → +600°C

Subtotal (1 unit)*

MYR621.18

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR621.18

*price indicative

RS Stock No.:
303-177
Mfr. Part No.:
S1KFNAK11HI2602500AB
Manufacturer:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Probe Diameter

6mm

Probe Length

250mm

Maximum Temperature Sensed

+600°C

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
FR
The GEORGIN Probe with sliding thread and terminal head. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with Tc K (-180 +1372°C) sensing element. It is assembled using Single TC.

TC Class 1 Grade
600 inconel protection sheath
6 mm sheath diameter
250mm insertion length

Related links