Jumo RTD Temperature Probe 6 mm Dia, 315 mm Long, 3 Wire, Class B 400 °C max
- RS Stock No.:
- 279-804
- Mfr. Part No.:
- 909740/10-402-1003-1-6-315/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR519.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR519.77 |
*price indicative
- RS Stock No.:
- 279-804
- Mfr. Part No.:
- 909740/10-402-1003-1-6-315/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Product Type | Temperature Probe | |
| Probe Length | 315mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 400°C | |
| Termination Type | Terminal Block | |
| Probe Material | 600 Inconel, 321 Stainless Steel | |
| Hazardous Area Certification | No | |
| Number of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Product Type Temperature Probe | ||
Probe Length 315mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 400°C | ||
Termination Type Terminal Block | ||
Probe Material 600 Inconel, 321 Stainless Steel | ||
Hazardous Area Certification No | ||
Number of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Measuring insert to DIN 43762 is suitable for screw-in resistance thermometers to DIN 43765/66, Form B and C. As measuring insert a Pt100 with tolerance class B in two-wire circuit is integrated. The operating temperature ranges from -50 to +400°C. The protection tube dimensions are 6 x 315 mm (diameter x length).
The measuring insert is designed for resistance thermometers with an insertion length of 160 mm
Related links
- Jumo PT100 Temperature Probe 6 mm Dia 2 Wire, Class B 400 °C max
- Jumo RTD Temperature Probe 6 mm Dia 2 Wire, Class B 400 °C max
- Jumo RTD Temperature Probe 6 mm Dia 3 Wire, Class B 400 °C max
- Jumo RTD Temperature Probe 6 mm Dia 4 Wire, Class B 400 °C max
- Jumo RTD Temperature Probe 6 mm Dia 2 Wire, Class B 400 °C max
- Jumo PT100 Temperature Probe 6 mm Dia 2 Wire, Class B 400 °C max
- Jumo PT100 Temperature Probe 6 mm Dia 3 Wire, Class B 400 °C max
- Jumo PT100 RTD Sensor 6 mm Dia 3 Wire, Class B 400 °C max
