Jumo RTD Temperature Probe, 6mm Dia, 100mm Long, 3 Wire, G 1/2, Class B +150°C Max

Subtotal (1 unit)*

MYR1,169.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,169.25

*price indicative

RS Stock No.:
279-784
Mfr. Part No.:
902815/20-370-1013-2-6-100-380-24/452
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Process Connection

G 1/2

Number Of Wires

3

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Screw-in resistance thermometer enables temperature measurements in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The extremely compact design also includes a programmable two-wire transmitter. The electrical connection is made via a machine plug M12 x 1 mm. Housing and protection tube are made of stainless steel. The protection tube is made of stainless steel 316 L (Mat-No. 1.4401/1.4435) and has a dimension of 6 x 50 mm. The device is ideally suited for industrial applications and complies with the European standards for electromagnetic compatibility (EMC). Screw-in resistance thermometer can be used to measure temperatures in the range from -50 to +150 °C (-58 to +302 °F). Measuring range, fine calibration or measuring circuit monitoring can also be configured using a setup program. A Pt1000 sensor (tolerance class A) in four-wire circuitry is used as the measuring insert.

A G 1/2 screw connection with CIP-compliant sealing cone with EHEDG certification serves as process connection
The part of the protection tube in contact with the medium is electrolytically polished
The transmitter must be protected against temperatures above 85°C
The product is not intended for export to the USA
The converted output signal 4 to 20 mA or reversed 20 to 4 mA is available linearized