Jumo RTD Temperature Probe, 6mm Dia, 70mm Long, 3 Wire, Class B +600°C Max

Subtotal (1 unit)*

MYR725.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR725.72

*price indicative

RS Stock No.:
279-772
Mfr. Part No.:
902250/32-415-1001-1-6-500-11-2500/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Length

70mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Number Of Wires

3

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Pluggable sheathed resistance thermometer with connecting cable enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The protection tube of the sheathed cable is made of stainless steel, material 1.4541. The vibration-resistant construction guarantees a long service life. Due to its properties, the sheathed resistance thermometer is therefore very often used in chemical plants, power stations, pipelines, in engine construction, on test benches and at all measuring locations where flexibility and easy replacement are desired. The resistance thermometer according to DIN EN 60751 (class B) is designed as 1 x Pt100 in three-wire circuit and is designed for temperatures from -50 to +600 °C. The protection tube has the dimensions 6.0 x 500 mm.

The 2.5 m long connection cable is made of silicone
It is mounted strain-relieved at the transition
The permissible ambient temperature of the connecting cable is -50 to +180 °C
The open connection end is equipped with wire end sleeves according to DIN 46228 part 4