Jumo PT100 Temperature Probe 6 mm Dia, 2 Wire, Class B 200 °C max
- RS Stock No.:
- 279-763
- Mfr. Part No.:
- 902524/31-380-1003-1-6-100-000/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR529.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR529.23 |
*price indicative
- RS Stock No.:
- 279-763
- Mfr. Part No.:
- 902524/31-380-1003-1-6-100-000/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 200°C | |
| Cable Length | 2.5m | |
| Series | 902520 | |
| Probe Material | 316Ti Stainless Steel | |
| Hazardous Area Certification | No | |
| Number of Wires | 2 | |
| Accuracy | Class B | |
| Response Time | 10ms | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 200°C | ||
Cable Length 2.5m | ||
Series 902520 | ||
Probe Material 316Ti Stainless Steel | ||
Hazardous Area Certification No | ||
Number of Wires 2 | ||
Accuracy Class B | ||
Response Time 10ms | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer in channel design enables temperature measurements in many areas of air conditioning technology due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the special housing design. The housing with protection class IP65 consists of PC plastic and is designed for temperatures from -30 to +90 °C. The protection tube is made of stainless steel 1.4571 and has the dimensions 6 x 100 mm. The resistance thermometer is therefore preferably used in air conditioning technology for temperature measurements in air ducts.
The resistance thermometer according to DIN EN 60751 is designed as 1 x Pt100 in a two-wire circuit
The temperature measuring range is -50 to +200°C
