Jumo PT100 Temperature Probe, 2500mm Long, 3 Wire, Class B +105°C Max
- RS Stock No.:
- 279-759
- Mfr. Part No.:
- 902550/31-730-1003-1-11-2500/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR463.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR463.43 |
*price indicative
- RS Stock No.:
- 279-759
- Mfr. Part No.:
- 902550/31-730-1003-1-11-2500/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 2500mm | |
| Minimum Temperature Sensed | -5°C | |
| Maximum Temperature Sensed | +105°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 2500mm | ||
Minimum Temperature Sensed -5°C | ||
Maximum Temperature Sensed +105°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Contact resistance thermometer with connecting cable enables good temperature measurements on surfaces due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the special protection fitting made of aluminium. A 160° angle is milled out on the side of the round protection fitting, which enables mounting even on round surfaces. The contact resistance thermometer is therefore preferably used for temperature measurements on closed pipe systems or on other round and flat surfaces. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in 2-wire circuit and is designed for temperatures from -5 to +105 °C. The dimension of the round protection fitting is 10 x 16 mm.
Due to the simple assembly with tension bands or hose ties, mechanical processing of the measuring point is not necessary
The permissible ambient temperature of the 2.5 m long PVC connection cable is -5 to +105°C
The open connection end is equipped with wire end sleeves according to DIN 46228 part 4
The permissible ambient temperature of the 2.5 m long PVC connection cable is -5 to +105°C
The open connection end is equipped with wire end sleeves according to DIN 46228 part 4
Related links
- Jumo PT100 RTD Sensor 16mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor 45mm Long Probe, Class B +260°C Max
- Jumo PT100 RTD Sensor 40mm Long Probe, Class B +260°C Max
- Jumo PT100 Temperature Probe 60mm Long Class B
- Jumo PT100 RTD Sensor 30mm Long M4, Class B +260°C Max
- Jumo PT100 RTD Sensor 50mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor 50mm Long Probe, Class B +80°C Max
- Jumo PT100 RTD Sensor 100mm Long Probe, Class B +600°C Max
